Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin QFN

Номер на артикул на RS: 687-9379Марка: Microchip№ по каталога на производителя: PIC18LF14K22-I/ML
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (ECCP)

Width

4mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

ADCs

12 x 10 bit

Length

4mm

Number of ADC Units

1

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

PIC18F1xK22 8-Bit Flash Microcontrollers

The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.

Microcontroller Features

16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

eXtreme Low-Power Features

Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 1,92

€ 1,92 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin QFN
Изберете тип опаковка

€ 1,92

€ 1,92 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB, 256 B Flash, 20-Pin QFN

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 1,92
25 - 99€ 1,83
100+€ 1,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

64MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (ECCP)

Width

4mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

ADCs

12 x 10 bit

Length

4mm

Number of ADC Units

1

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

PIC18F1xK22 8-Bit Flash Microcontrollers

The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, ideal for applications where low power consumption is vital.

Microcontroller Features

16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

eXtreme Low-Power Features

Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от