Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.35 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
1
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Instruction Set Architecture
C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
15 x 10 bit
Width
12mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Детайли за продукта
PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers
€ 5,54
€ 5,54 Всеки (ex VAT)
Стандарт
1
€ 5,54
€ 5,54 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
41.667MHz
RAM Size
3.808 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.35 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
1
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
1
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Instruction Set Architecture
C
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
15 x 10 bit
Width
12mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Детайли за продукта