Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
7
Number of SPI Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of CAN Channels
0
Number of UART Channels
4
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
7 (CCP)
Dimensions
10 x 10 x 1.05mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
16 x 12 bit
Length
10mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Детайли за продукта
PIC18F6xJ94/6xJ99/8xJ94/8xJ99/9xJ94/9xJ99 8-Bit Flash Microcontrollers
€ 48,80
€ 4,88 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
10
€ 48,80
€ 4,88 Each (Supplied in a Tray) (ex VAT)
Производствен пакет (Тава)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
10 - 22 | € 4,88 | € 9,76 |
24 - 98 | € 4,763 | € 9,53 |
100+ | € 4,646 | € 9,29 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
7
Number of SPI Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of CAN Channels
0
Number of UART Channels
4
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
7 (CCP)
Dimensions
10 x 10 x 1.05mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
16 x 12 bit
Length
10mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Детайли за продукта