Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
3.904 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Number of PCI Channels
0
Детайли за продукта
PIC18F6xJ11/6xJ16/8xJ11/8xJ16 8-Bit Flash Microcontrollers
€ 500,12
€ 3,126 Each (In a Tray of 160) (ex VAT)
160
€ 500,12
€ 3,126 Each (In a Tray of 160) (ex VAT)
160
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
3.904 kB
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
11 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
2 (CCP), 3 (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Number of PCI Channels
0
Детайли за продукта