Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

Номер на артикул на RS: 177-3562Марка: Microchip№ по каталога на производителя: PIC18F46K40-I/PT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.728 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (2 x 10 bit)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

35 x 10 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 268,13

€ 1,676 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP

€ 268,13

€ 1,676 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

3.728 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (2 x 10 bit)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

35 x 10 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Height

1.05mm

Number of LIN Channels

1

Width

10mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more