Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 40-Pin PDIP

Номер на артикул на RS: 623-0847Марка: Microchip№ по каталога на производителя: PIC18F4620-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

3.986 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Детайли за продукта

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,63

€ 8,63 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 40-Pin PDIP

€ 8,63

€ 8,63 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 64 kB Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 8,63
25 - 99€ 8,41
100+€ 8,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 64 kB

Maximum Frequency

40MHz

RAM Size

3.986 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Детайли за продукта

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от