Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP

Номер на артикул на RS: 623-0819Марка: Microchip№ по каталога на производителя: PIC18F4520-I/PDistrelec Article No.: 17333232
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Детайли за продукта

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,74

€ 6,74 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
Изберете тип опаковка

€ 6,74

€ 6,74 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB, 256 B Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,74
25 - 99€ 6,57
100+€ 6,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

53.21mm

ADCs

13 x 10 bit

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Dimensions

2.095 x 0.58 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Детайли за продукта

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more