Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 44-Pin PLCC

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
16.66 x 16.66 x 3.68mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
16.66mm
ADCs
8 x 10 bit
Width
16.66mm
Pulse Width Modulation
2 (10 bit) (CCP)
Детайли за продукта
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
€ 9,35
€ 9,35 Всеки (ex VAT)
Стандарт
1
€ 9,35
€ 9,35 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 9,35 |
25 - 99 | € 9,06 |
100+ | € 8,71 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
16.66 x 16.66 x 3.68mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
16.66mm
ADCs
8 x 10 bit
Width
16.66mm
Pulse Width Modulation
2 (10 bit) (CCP)
Детайли за продукта