Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB Flash, 44-Pin TQFP

Номер на артикул на RS: 876-6824Марка: Microchip№ по каталога на производителя: PIC18F4455-I/PT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

ADCs

13 x 10 bit

Maximum Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

12Mbps

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Детайли за продукта

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 1 066,60

€ 6,666 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB Flash, 44-Pin TQFP

€ 1 066,60

€ 6,666 Each (In a Tray of 160) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 24 kB Flash, 44-Pin TQFP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

ADCs

13 x 10 bit

Maximum Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

12Mbps

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Детайли за продукта

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от