Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 40-Pin PDIP

Номер на артикул на RS: 467-2081Марка: Microchip№ по каталога на производителя: PIC18F442-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 10 bit

Width

14.22mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,21

€ 7,21 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 40-Pin PDIP
Изберете тип опаковка

€ 7,21

€ 7,21 Всеки (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,21
25 - 99€ 6,99
100+€ 6,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

52.45mm

ADCs

8 x 10 bit

Width

14.22mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от