Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
SDIP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
3.728 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
35.56 x 7.49 x 3.81mm
Width
7.49mm
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC18F27/47K40 8-bit Low Power Microcontrollers
Microchip Technology PIC18F27K40 & PIC18F47K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, eXtreme Low-Power (XLP) technology and 5V support resulting in MCUs suited to a variety of general purpose applications. These devices include 128KB flash memories and are housed in 28 or 40-pin DIP packages.
PIC18 MCU core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
Operating voltage: 2.3 to 5.5V
128 KB Flash program memory with self-read/write capability
10-bit ADC with 24 input channels (35 channels for PIC18F47K40)
5-bit DAC, 2 x Comparator, 1 x Zero-cross detect
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I2C/SPI and 2 x EUSART with LIN support
In-circuit debug integrated on-chip
In-circuit serial programing (ICSP) via two pins
See manufacturers datasheet for full list of features
€ 13,09
€ 2,618 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,09
€ 2,618 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,618 | € 13,09 |
25 - 95 | € 2,539 | € 12,69 |
100+ | € 2,447 | € 12,24 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
SDIP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 kB
Maximum Frequency
64MHz
RAM Size
3.728 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
35.56 x 7.49 x 3.81mm
Width
7.49mm
Height
3.81mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
24 x 10 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC18F27/47K40 8-bit Low Power Microcontrollers
Microchip Technology PIC18F27K40 & PIC18F47K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, eXtreme Low-Power (XLP) technology and 5V support resulting in MCUs suited to a variety of general purpose applications. These devices include 128KB flash memories and are housed in 28 or 40-pin DIP packages.
PIC18 MCU core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
Operating voltage: 2.3 to 5.5V
128 KB Flash program memory with self-read/write capability
10-bit ADC with 24 input channels (35 channels for PIC18F47K40)
5-bit DAC, 2 x Comparator, 1 x Zero-cross detect
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Communications: 2 x I2C/SPI and 2 x EUSART with LIN support
In-circuit debug integrated on-chip
In-circuit serial programing (ICSP) via two pins
See manufacturers datasheet for full list of features