Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Номер на артикул на RS: 887-7296Марка: Microchip№ по каталога на производителя: PIC18F26K80-I/SO
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 86,00

€ 3,185 Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

€ 86,00

€ 3,185 Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
27 - 81€ 3,185€ 86,00
108+€ 2,981€ 80,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

8 x 12 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Dimensions

17.9 x 7.5 x 2.05mm

Width

7.5mm

Height

2.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от