Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SPDIP

Номер на артикул на RS: 667-0002Марка: Microchip№ по каталога на производителя: PIC18F26J50-I/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.776 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Pulse Width Modulation

2 (16 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Length

35.56mm

ADCs

10 x 10 bit

Width

0.295in

Детайли за продукта

PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SPDIP
Изберете тип опаковка

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.776 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Pulse Width Modulation

2 (16 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Length

35.56mm

ADCs

10 x 10 bit

Width

0.295in

Детайли за продукта

PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от