Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SPDIP

Номер на артикул на RS: 400-700Марка: Microchip№ по каталога на производителя: PIC18F2685-I/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SPDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 96 kB Flash, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (CCP)

Width

0.295in

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

35.56mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от