Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
3.648 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
5 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
1
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
6 x 6 x 0.95mm
Width
6mm
Data Rate
16Mbit/s
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
8 x 12 bit
Length
6mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Automotive Standard
AEC-Q100
€ 4 581,70
€ 2,864 Each (On a Reel of 1600) (ex VAT)
1600
€ 4 581,70
€ 2,864 Each (On a Reel of 1600) (ex VAT)
1600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
3.648 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
5 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
1
Pulse Width Modulation
1 (4 x 16 bit)
Dimensions
6 x 6 x 0.95mm
Width
6mm
Data Rate
16Mbit/s
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
8 x 12 bit
Length
6mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Automotive Standard
AEC-Q100