Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin SPDIP

Номер на артикул на RS: 467-2025Марка: Microchip№ по каталога на производителя: PIC18F248-I/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Детайли за продукта

PIC18F248/258/448/458 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin SPDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Детайли за продукта

PIC18F248/258/448/458 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more