Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
2
Number of LIN Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1(10 x 12 bit)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Страна на произход
United States
Детайли за продукта
PIC18F2423/2523/4423/4523 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 32 Kbytes program memory with RAM of up to 1536 bytes and 256 bytes of Data EEPROM. On board is a configurable oscillator.
Microcontroller Features
40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2423/2523 Models
36 I/O Pins – PIC18F4423/4523 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12-bit Analogue to Digital Converter (ADC) – PIC18F2423/2523 Models 10 Channels; PIC18F4423/4523 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4423/4523 Models Only
Capture, Compare, PWM Modules – PIC18F2423/2523 Models x 2, PIC18F4423/4523 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
P.O.A.
Each (In a Tube of 27) (ex VAT)
27
P.O.A.
Each (In a Tube of 27) (ex VAT)
27
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
2
Number of LIN Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1(10 x 12 bit)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Страна на произход
United States
Детайли за продукта
PIC18F2423/2523/4423/4523 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 32 Kbytes program memory with RAM of up to 1536 bytes and 256 bytes of Data EEPROM. On board is a configurable oscillator.
Microcontroller Features
40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2423/2523 Models
36 I/O Pins – PIC18F4423/4523 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12-bit Analogue to Digital Converter (ADC) – PIC18F2423/2523 Models 10 Channels; PIC18F4423/4523 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4423/4523 Models Only
Capture, Compare, PWM Modules – PIC18F2423/2523 Models x 2, PIC18F4423/4523 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)