Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
€ 6,60
€ 6,60 Всеки (ex VAT)
Стандарт
1
€ 6,60
€ 6,60 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,60 |
10 - 24 | € 6,43 |
25 - 99 | € 6,26 |
100+ | € 6,11 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта