Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC16L
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of USART Channels
0
ADCs
1(5 x 10 bit)
Length
11.55mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 x 10 bit
Dimensions
11.55 x 7.5 x 2.05mm
Width
7.5mm
Height
2.05mm
Number of LIN Channels
0
Страна на произход
United States
Детайли за продукта
PIC16F818/819 8-Bit Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F818/819 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
P.O.A.
Each (In a Tube of 42) (ex VAT)
42
P.O.A.
Each (In a Tube of 42) (ex VAT)
42
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC16L
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
1
Number of USART Channels
0
ADCs
1(5 x 10 bit)
Length
11.55mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 x 10 bit
Dimensions
11.55 x 7.5 x 2.05mm
Width
7.5mm
Height
2.05mm
Number of LIN Channels
0
Страна на произход
United States
Детайли за продукта
PIC16F818/819 8-Bit Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F818/819 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
5 Channel 10-bit Analogue-to-Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C