Microchip PIC16LF737-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 7 kB Flash, 28-Pin PDIP

Номер на артикул на RS: 823-0883Марка: Microchip№ по каталога на производителя: PIC16LF737-I/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1, 3

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

1 x 10 bit, 3 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

11 x 10 bit

Height

3.81mm

Number of LIN Channels

0

Width

7.49mm

Number of PCI Channels

0

Детайли за продукта

PIC16F737/747/767/777 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F737/747/767/777 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F737/767 11 Channels, PIC16F747/777 14 Channels
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC16LF737-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 7 kB Flash, 28-Pin PDIP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip PIC16LF737-I/SP, 8bit PIC Microcontroller, PIC16F, 20MHz, 7 kB Flash, 28-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1, 3

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

1 x 10 bit, 3 (CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

11 x 10 bit

Height

3.81mm

Number of LIN Channels

0

Width

7.49mm

Number of PCI Channels

0

Детайли за продукта

PIC16F737/747/767/777 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F737/747/767/777 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) – PIC16F737/767 11 Channels, PIC16F747/777 14 Channels
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от