Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2 kB Flash, 14-Pin TSSOP

Номер на артикул на RS: 823-3841Марка: Microchip№ по каталога на производителя: PIC16LF1823-E/ST
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5.1mm

ADCs

1(8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Pulse Width Modulation

1(ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC16F1823 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2 kB Flash, 14-Pin TSSOP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 2 kB Flash, 14-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

5.1mm

ADCs

1(8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Pulse Width Modulation

1(ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC16F1823 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от