Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (CCP) (10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+125 °C
Length
23.37mm
ADCs
7 x 10 bit
Height
4.95mm
Number of LIN Channels
0
Width
0.280in
Dimensions
0.92 x 0.28 x 0.195in
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Детайли за продукта
PIC16F87/88 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F87/88 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
€ 10,87
€ 5,435 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,87
€ 5,435 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 5,435 | € 10,87 |
10 - 22 | € 5,295 | € 10,59 |
24 - 98 | € 5,16 | € 10,32 |
100+ | € 5,032 | € 10,06 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (CCP) (10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+125 °C
Length
23.37mm
ADCs
7 x 10 bit
Height
4.95mm
Number of LIN Channels
0
Width
0.280in
Dimensions
0.92 x 0.28 x 0.195in
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Детайли за продукта
PIC16F87/88 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F87/88 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)