Microchip PIC16F877-04/L, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin PLCC

Номер на артикул на RS: 417-603Марка: Microchip№ по каталога на производителя: PIC16F877-04/L
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

16.66mm

ADCs

8 x 10 bit

Width

16.66mm

Pulse Width Modulation

2(10 bit) (CCP)

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip PIC16F877-04/L, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin PLCC

P.O.A.

Microchip PIC16F877-04/L, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin PLCC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

16.66mm

ADCs

8 x 10 bit

Width

16.66mm

Pulse Width Modulation

2(10 bit) (CCP)

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Може да се интересувате от