Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SPDIP

Номер на артикул на RS: 467-1628Марка: Microchip№ по каталога на производителя: PIC16F876A-I/SPDistrelec Article No.: 17319874
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,19

€ 6,19 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SPDIP
Изберете тип опаковка

€ 6,19

€ 6,19 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,19
25 - 99€ 6,03
100+€ 5,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.43mm

Number of LIN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.18mm

ADCs

5 x 10 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more