Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Length
10.34mm
ADCs
5 x 10 bit
Height
1.83mm
Number of LIN Channels
0
Width
5.38mm
Dimensions
10.34 x 5.38 x 1.83mm
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
€ 11,57
€ 5,786 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 11,57
€ 5,786 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 48 | € 5,786 | € 11,57 |
50 - 98 | € 5,546 | € 11,09 |
100+ | € 5,412 | € 10,82 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Length
10.34mm
ADCs
5 x 10 bit
Height
1.83mm
Number of LIN Channels
0
Width
5.38mm
Dimensions
10.34 x 5.38 x 1.83mm
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1