Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.75 kB Flash, 18-Pin SOIC

Номер на артикул на RS: 177-2131Марка: Microchip№ по каталога на производителя: PIC16F84A-20I/SO
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

68 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

11.5 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

11.5mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 207,24

€ 4,934 Each (In a Tube of 42) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.75 kB Flash, 18-Pin SOIC

€ 207,24

€ 4,934 Each (In a Tube of 42) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.75 kB Flash, 18-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
42 - 84€ 4,934€ 207,24
126+€ 4,811€ 202,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

20MHz

RAM Size

68 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

11.5 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

11.5mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more