Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin SOIC

Номер на артикул на RS: 379-2948Марка: Microchip№ по каталога на производителя: PIC16F84A-20/SO
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 64 x 14 words

Maximum Frequency

20MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

0 °C

Height

2.39mm

Number of LIN Channels

0

Maximum Operating Temperature

+70 °C

Length

11.73mm

Width

7.59mm

Dimensions

11.73 x 7.59 x 2.39mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC16F84A 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F84A family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,19

€ 5,19 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin SOIC

€ 5,19

€ 5,19 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,19
10 - 24€ 5,06
25 - 99€ 4,93
100+€ 4,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 64 x 14 words

Maximum Frequency

20MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

0 °C

Height

2.39mm

Number of LIN Channels

0

Maximum Operating Temperature

+70 °C

Length

11.73mm

Width

7.59mm

Dimensions

11.73 x 7.59 x 2.39mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

PIC16F84A 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F84A family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more