Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
20MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Детайли за продукта
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
€ 5,29
€ 5,29 Всеки (ex VAT)
Стандарт
1
€ 5,29
€ 5,29 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,29 |
25 - 99 | € 5,15 |
100+ | € 5,03 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
20MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Width
6.6mm
Minimum Operating Temperature
0 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Детайли за продукта
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer