Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 20-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 x 14 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Dimensions
1.06 x 0.28 x 0.195in
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
26.92mm
ADCs
12 x 10 bit
Width
0.28in
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only
€ 2,68
€ 2,68 Всеки (ex VAT)
1
€ 2,68
€ 2,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,68 |
25 - 99 | € 2,61 |
100+ | € 2,55 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 4096 x 14 words
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of USART Channels
1
Dimensions
1.06 x 0.28 x 0.195in
Program Memory Type
Flash
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
26.92mm
ADCs
12 x 10 bit
Width
0.28in
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Страна на произход
Taiwan, Province Of China
Детайли за продукта
PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only