Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Height
1.5mm
Number of LIN Channels
0
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.65mm
ADCs
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 5 226,87
€ 2,01 Each (On a Reel of 2600) (ex VAT)
2600
€ 5 226,87
€ 2,01 Each (On a Reel of 2600) (ex VAT)
2600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Height
1.5mm
Number of LIN Channels
0
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
8.65mm
ADCs
8 x 10 bit
Number of Ethernet Channels
0
Number of PCI Channels
0