Microchip PIC16F631-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 20-Pin PDIP

Номер на артикул на RS: 400-598Марка: Microchip№ по каталога на производителя: PIC16F631-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (ECCP)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

26.92mm

Width

0.28in

Детайли за продукта

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC16F631-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 20-Pin PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC16F631-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B, 1024 x 14 words Flash, 20-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B, 1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (ECCP)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

26.92mm

Width

0.28in

Детайли за продукта

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more