Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
4MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Width
7.59mm
Height
2.39mm
Number of LIN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
11.73mm
Pulse Width Modulation
1 (16 bit) (CCP)
Детайли за продукта
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627/628 family of microcontrollers is based upon Microchips Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)
€ 3,11
€ 3,11 Всеки (ex VAT)
Стандарт
1
€ 3,11
€ 3,11 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,11 |
10 - 24 | € 3,03 |
25 - 99 | € 2,95 |
100+ | € 2,88 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
4MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Width
7.59mm
Height
2.39mm
Number of LIN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
11.73mm
Pulse Width Modulation
1 (16 bit) (CCP)
Детайли за продукта
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627/628 family of microcontrollers is based upon Microchips Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Receiver Transmitter (USART)