Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

Номер на артикул на RS: 876-6944Марка: Microchip№ по каталога на производителя: PIC16F526-I/SL
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

3 x 8 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.65mm

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Детайли за продукта

PIC16F526 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F526 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory, 67 bytes RAM and Data EEPROM of 64 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – 3 Channels
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 52,23

€ 0,916 Each (In a Tube of 57) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

€ 52,23

€ 0,916 Each (In a Tube of 57) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
57 - 57€ 0,916€ 52,23
114+€ 0,893€ 50,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

3 x 8 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.65mm

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Детайли за продукта

PIC16F526 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F526 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory, 67 bytes RAM and Data EEPROM of 64 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – 3 Channels
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от