Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 715-4094Марка: Microchip№ по каталога на производителя: PIC16F1947-I/PT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB, 256 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

17 x 10 bit

Width

10mm

Height

1mm

Number of LIN Channels

0

Pulse Width Modulation

2 x 10 bit

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Детайли за продукта

PIC16F1946/1947 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1946/1947 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
54 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Integrated LCD Controller – 184 Segments
10-bit Analogue to Digital Converter (ADC) – 17 Channels
mTouchTM Capacitive Sensor Module – 17 Channels
Two Capture/Compare/PWM (CCP) Modules
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Three Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,17

€ 3,17 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP
Изберете тип опаковка

€ 3,17

€ 3,17 Всеки (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,17
25 - 99€ 3,09
100+€ 2,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB, 256 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

17 x 10 bit

Width

10mm

Height

1mm

Number of LIN Channels

0

Pulse Width Modulation

2 x 10 bit

Dimensions

10 x 10 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Детайли за продукта

PIC16F1946/1947 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1946/1947 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
54 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Integrated LCD Controller – 184 Segments
10-bit Analogue to Digital Converter (ADC) – 17 Channels
mTouchTM Capacitive Sensor Module – 17 Channels
Two Capture/Compare/PWM (CCP) Modules
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Three Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от