Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB, 256 B
Number of PWM Units
4
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Pulse Width Modulation
4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP)
Width
4.5mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Страна на произход
Thailand
Детайли за продукта
PIC16F1825/1829 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1825/1829 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1825
18 I/O Pins – PIC16F1829
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC16F1825 8 Channels, PIC16F1829 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
€ 3,30
€ 1,648 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 3,30
€ 1,648 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 1,648 | € 3,30 |
10 - 22 | € 1,549 | € 3,10 |
24 - 98 | € 1,467 | € 2,93 |
100+ | € 1,438 | € 2,88 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB, 256 B
Number of PWM Units
4
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Pulse Width Modulation
4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP)
Width
4.5mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Страна на произход
Thailand
Детайли за продукта
PIC16F1825/1829 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1825/1829 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1825
18 I/O Pins – PIC16F1829
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC16F1825 8 Channels, PIC16F1829 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch