Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC16, PIC16 Microcontroller, 64MHz, 28 KB Flash, 20-Pin SSOP

Номер на артикул на RS: 274-4237PМарка: Microchip№ по каталога на производителя: PIC16F18046-I/SS
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16

Package Type

SSOP

Mounting Type

PCB Mount

Pin Count

20

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,79

€ 0,758 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC16, PIC16 Microcontroller, 64MHz, 28 KB Flash, 20-Pin SSOP
Изберете тип опаковка

€ 3,79

€ 0,758 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit PIC16, PIC16 Microcontroller, 64MHz, 28 KB Flash, 20-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16

Package Type

SSOP

Mounting Type

PCB Mount

Pin Count

20

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

64MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more