Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 16384 words Flash, 40-Pin PDIP

Номер на артикул на RS: 145-9083Марка: Microchip№ по каталога на производителя: PIC16F1719-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16384 words

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2 x 8/10 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

53.21mm

Pulse Width Modulation

2 x 10/8 bit

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

Thailand

Детайли за продукта

PIC16F1713/1716/1717/1718/1719 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1713/1716/1717/1718/1719 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory and RAM up to 2048 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
17 to 36 I/O Pins – Depending on Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

17 to 25 Channel (Model Dependant) 10-bit Analogue to Digital Converter (ADC)
Two Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two PWM Modules
Peripheral Pin Select (PPS)
Two Operational Amplifiers
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Four Configurable Logic Cell (CLC) Modules
Complimentary Output Generator (COG)
Zero-Cross Detector (ZCD)
Numerically Controlled Oscillator (NCO)
Voltage Reference Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,70

€ 2,77 Each (In a Tube of 10) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 16384 words Flash, 40-Pin PDIP

€ 27,70

€ 2,77 Each (In a Tube of 10) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 16384 words Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 20€ 2,77€ 27,70
30 - 90€ 2,698€ 26,98
100+€ 2,477€ 24,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16384 words

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

2 x 8/10 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

53.21mm

Pulse Width Modulation

2 x 10/8 bit

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

Thailand

Детайли за продукта

PIC16F1713/1716/1717/1718/1719 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1713/1716/1717/1718/1719 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory and RAM up to 2048 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 0 to 32 MHz
17 to 36 I/O Pins – Depending on Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

17 to 25 Channel (Model Dependant) 10-bit Analogue to Digital Converter (ADC)
Two Digital to Analogue Converters (DAC)
Two Capture/Compare/PWM (CCP) Modules
Two PWM Modules
Peripheral Pin Select (PPS)
Two Operational Amplifiers
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Four Configurable Logic Cell (CLC) Modules
Complimentary Output Generator (COG)
Zero-Cross Detector (ZCD)
Numerically Controlled Oscillator (NCO)
Voltage Reference Module

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от