Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2 x 8/10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
25 x 10 bit
Length
10.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
1
Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 x 8 bit), 1 (2 x 10 bit)
Dimensions
10.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of PCI Channels
0
Детайли за продукта
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
€ 5,91
€ 1,182 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,91
€ 1,182 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2 x 8/10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
25 x 10 bit
Length
10.5mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
1
Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 x 8 bit), 1 (2 x 10 bit)
Dimensions
10.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of PCI Channels
0
Детайли за продукта
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.