Двойна употреба

Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP

Номер на артикул на RS: 829-0071Марка: Microchip№ по каталога на производителя: PIC16F1705-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.7mm

Height

5mm

Width

7.1mm

Dimensions

19.7 x 7.1 x 0.195mm

Number of Ethernet Channels

0

Детайли за продукта

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip PIC, PIC16F Microcontroller, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.7mm

Height

5mm

Width

7.1mm

Dimensions

19.7 x 7.1 x 0.195mm

Number of Ethernet Channels

0

Детайли за продукта

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от