Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of USART Channels
2
Number of CAN Channels
0
Height
1.85mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
5.6mm
Dimensions
7.5 x 5.6 x 1.85mm
Pulse Width Modulation
1 (4 x 10 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.5mm
ADCs
17 x 10 bit
Страна на произход
Thailand
€ 56,54
€ 0,844 Each (In a Tube of 67) (ex VAT)
67
€ 56,54
€ 0,844 Each (In a Tube of 67) (ex VAT)
67
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
67 - 67 | € 0,844 | € 56,54 |
134+ | € 0,823 | € 55,13 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of USART Channels
2
Number of CAN Channels
0
Height
1.85mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Width
5.6mm
Dimensions
7.5 x 5.6 x 1.85mm
Pulse Width Modulation
1 (4 x 10 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.5mm
ADCs
17 x 10 bit
Страна на произход
Thailand