Microchip PIC16F15325-E/JQVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, UDFN
Технически документи
Спецификации
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
UDFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Страна на произход
Thailand
€ 850,25
€ 1,335 1 Box of 1 (ex VAT)
637
€ 850,25
€ 1,335 1 Box of 1 (ex VAT)
637
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
UDFN
Pin Count
16
Maximum Operating Supply Voltage
1.8 → 5.5 V
Страна на произход
Thailand