Microchip PIC16F15245-E/SOVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 20-Pin, SOIC
Технически документи
Спецификации
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
20
Maximum Operating Supply Voltage
1.8 → 5.5 V
Страна на произход
Taiwan, Province Of China
€ 786,58
€ 0,90 1 Box of 1 (ex VAT)
874
€ 786,58
€ 0,90 1 Box of 1 (ex VAT)
874
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
20
Maximum Operating Supply Voltage
1.8 → 5.5 V
Страна на произход
Taiwan, Province Of China