Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP

Номер на артикул на RS: 786-3943Марка: Microchip№ по каталога на производителя: PIC16F1455-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

1

Number of PCI Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

5 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

4.95mm

Number of LIN Channels

0

Width

0.280in

Dimensions

0.775 x 0.28 x 0.195in

Pulse Width Modulation

1 (2 x 10 bit)

Детайли за продукта

PIC16F1454/1455/1459 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.

Microcontroller Features

48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)

Peripherals – All Models

Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Peripherals - PIC16F1455/1459 Models Only

5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 10,40

€ 2,08 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP
Изберете тип опаковка

€ 10,40

€ 2,08 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,08€ 10,40
25 - 95€ 2,02€ 10,10
100+€ 1,944€ 9,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

1

Number of PCI Channels

0

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

5 x 10 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

4.95mm

Number of LIN Channels

0

Width

0.280in

Dimensions

0.775 x 0.28 x 0.195in

Pulse Width Modulation

1 (2 x 10 bit)

Детайли за продукта

PIC16F1454/1455/1459 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.

Microcontroller Features

48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)

Peripherals – All Models

Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Peripherals - PIC16F1455/1459 Models Only

5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от