Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Length
52.45mm
ADCs
8 x 8 bit
Height
4.06mm
Number of LIN Channels
0
Width
14.22mm
Dimensions
52.45 x 14.22 x 4.06mm
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
EPROM
Детайли за продукта
PIC16C63A/65B/73B/74B 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.
€ 72,11
€ 7,211 Each (In a Tube of 10) (ex VAT)
10
€ 72,11
€ 7,211 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 10 | € 7,211 | € 72,12 |
20+ | € 7,032 | € 70,32 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Length
52.45mm
ADCs
8 x 8 bit
Height
4.06mm
Number of LIN Channels
0
Width
14.22mm
Dimensions
52.45 x 14.22 x 4.06mm
Pulse Width Modulation
2 (10 bit) (CCP)
Program Memory Type
EPROM
Детайли за продукта
PIC16C63A/65B/73B/74B 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.