Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP

Номер на артикул на RS: 328-3078Марка: Microchip№ по каталога на производителя: PIC16C73B-04/SP
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

35.18mm

ADCs

5 x 8 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP
Изберете тип опаковка

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Dimensions

35.18 x 7.49 x 3.43mm

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

35.18mm

ADCs

5 x 8 bit

Width

7.49mm

Pulse Width Modulation

2 (10 bit) (CCP)

Детайли за продукта

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от