Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1.75 kB OTP EEPROM, 18-Pin SOIC

Номер на артикул на RS: 823-1132Марка: Microchip№ по каталога на производителя: PIC16C711-04I/SO
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Width

7.595mm

Height

2.342mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

OTP EEPROM

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

4 x 8 bit

Length

11.74mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

11.735 x 7.595 x 2.342mm

Детайли за продукта

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Features

35 Instructions
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 7,96

€ 3,982 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1.75 kB OTP EEPROM, 18-Pin SOIC
Изберете тип опаковка

€ 7,96

€ 3,982 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 1.75 kB OTP EEPROM, 18-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,982€ 7,96
10 - 22€ 3,884€ 7,77
24 - 98€ 3,78€ 7,56
100+€ 3,682€ 7,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.75 kB

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Width

7.595mm

Height

2.342mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

OTP EEPROM

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

4 x 8 bit

Length

11.74mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

11.735 x 7.595 x 2.342mm

Детайли за продукта

PIC16C71/710/711/715 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.

Features

35 Instructions
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от