Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 1 kwords Flash, 18-Pin PDIP

Номер на артикул на RS: 177-0508Марка: Microchip№ по каталога на производителя: PIC16C621A-04I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

40MHz

RAM Size

96 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

ADCs

0

Length

22.99mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

22.99 x 6.6 x 3.68mm

Width

6.6mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,61

€ 2,465 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 1 kwords Flash, 18-Pin PDIP

€ 61,61

€ 2,465 Each (In a Tube of 25) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 40MHz, 1 kwords Flash, 18-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 75€ 2,465€ 61,62
100+€ 2,403€ 60,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

40MHz

RAM Size

96 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

ADCs

0

Length

22.99mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

22.99 x 6.6 x 3.68mm

Width

6.6mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more