Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 8 kB Flash, 18-Pin SOIC

Номер на артикул на RS: 199-5393Марка: Microchip№ по каталога на производителя: PIC16C54C-04I/SO
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

ADCs

0

Length

11.73mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Height

2.39mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

0

Dimensions

11.73 x 7.59 x 2.39mm

Width

7.59mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,96

€ 1,975 Each (In a Tube of 42) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 8 kB Flash, 18-Pin SOIC

€ 82,96

€ 1,975 Each (In a Tube of 42) (ex VAT)

Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 8 kB Flash, 18-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
42 - 84€ 1,975€ 82,96
126+€ 1,926€ 80,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

25 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

ADCs

0

Length

11.73mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Height

2.39mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

0

Dimensions

11.73 x 7.59 x 2.39mm

Width

7.59mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more