Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin PDIP

Номер на артикул на RS: 121-4232Марка: Microchip№ по каталога на производителя: PIC12F683-I/P
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Height

4.83mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

0.4 x 0.28 x 0.19in

Width

0.28in

Детайли за продукта

PIC12F683 8-Bit Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.

The PIC12F683 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 125 kHZ
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module (CCP)
Two 8-bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,69

€ 1,937 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin PDIP
Изберете тип опаковка

€ 9,69

€ 1,937 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,937€ 9,69
25 - 95€ 1,89€ 9,45
100+€ 1,84€ 9,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Height

4.83mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

0.4 x 0.28 x 0.19in

Width

0.28in

Детайли за продукта

PIC12F683 8-Bit Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.

The PIC12F683 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 125 kHZ
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module (CCP)
Two 8-bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от