Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

Номер на артикул на RS: 823-8008Марка: Microchip№ по каталога на производителя: PIC12F675-E/SN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Детайли за продукта

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F675 only
One 8-bit Timer
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 7,63

€ 1,526 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

€ 7,63

€ 1,526 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 5€ 1,526€ 7,63
10 - 20€ 1,487€ 7,43
25 - 95€ 1,448€ 7,24
100+€ 1,413€ 7,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Детайли за продукта

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F675 only
One 8-bit Timer
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от